Datasheets
TSC87251G1XXX-B16ADR by:

Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PQFP44, PLASTIC, QFP-44

Part Details for TSC87251G1XXX-B16ADR by Temic Semiconductors

Overview of TSC87251G1XXX-B16ADR by Temic Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TSC87251G1XXX-B16ADR

TSC87251G1XXX-B16ADR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TSC87251G1XXX-B16ADR Part Data Attributes

TSC87251G1XXX-B16ADR Temic Semiconductors
Buy Now Datasheet
Compare Parts:
TSC87251G1XXX-B16ADR Temic Semiconductors Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PQFP44, PLASTIC, QFP-44
Part Life Cycle Code Transferred
Ihs Manufacturer TEMIC SEMICONDUCTORS
Package Description PLASTIC, QFP-44
Reach Compliance Code unknown
Has ADC NO
Address Bus Width 18
Bit Size 8
Clock Frequency-Max 16 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 8
JESD-30 Code S-PQFP-G44
Number of I/O Lines 32
Number of Terminals 44
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
ROM Programmability OTPROM
Speed 16 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Position QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSC87251G1XXX-B16ADR by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSC87251G1XXX-B16ADR by Temic Semiconductors

  • Please alert me when TSC87251G1XXX-B16ADR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TSC87251G1XXX-B16ADR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSC87251G1XXX-B16ADR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TSC87251G1XXX-B16ADR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSC87251G1XXX-B16ADR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSC87251G1XXX-B16ADR by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: