Part Details for TSCDF06065G1 by Taiwan Semiconductor
Overview of TSCDF06065G1 by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSCDF06065G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TSCDF06065G1-ND
|
DigiKey | DIODE SCHOTTKY 650V 6A ITO220AC Min Qty: 1 Lead time: 35 Weeks Container: Tube |
1000 In Stock |
|
$1.4492 / $3.1000 | Buy Now |
DISTI #
821-TSCDF06065G1
|
Mouser Electronics | Schottky Diodes & Rectifiers 6A, 650V, SiC Schottky Diode RoHS: Compliant | 1000 |
|
$1.4400 / $3.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 35 Weeks | 0 |
|
$1.7900 | Buy Now |