Part Details for TSCDF08065G1 by Taiwan Semiconductor
Overview of TSCDF08065G1 by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSCDF08065G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TSCDF08065G1-ND
|
DigiKey | 8A, 650V, SIC SCHOTTKY DIODE Min Qty: 1 Lead time: 35 Weeks Container: Tube |
1000 In Stock |
|
$1.8418 / $3.7800 | Buy Now |
DISTI #
821-TSCDF08065G1
|
Mouser Electronics | Schottky Diodes & Rectifiers 8A, 650V, SiC Schottky Diode RoHS: Compliant | 0 |
|
$1.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 35 Weeks | 0 |
|
$2.1800 | Buy Now |