Part Details for TSCDJJN150PDUCV by Honeywell Sensing and Control
Overview of TSCDJJN150PDUCV by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TSCDJJN150PDUCV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSCDJJN150PDUCV-ND
|
DigiKey | SENSOR 150PSID 0.09" .0925V 8DIP Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for TSCDJJN150PDUCV
TSCDJJN150PDUCV CAD Models
TSCDJJN150PDUCV Part Data Attributes
|
TSCDJJN150PDUCV
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
TSCDJJN150PDUCV
Honeywell Sensing and Control
BRD MNT PRESSURE SENSORS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | Port Diameter = 2.34 MM and Port Height = 6.75 MM | |
Body Breadth | 9.91 mm | |
Body Height | 7.58 mm | |
Body Length or Diameter | 13.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 150 Psi | |
Pressure Range-Min | -150 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |