Part Details for TSD-P-200MA by OptiFuse
Overview of TSD-P-200MA by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP151ACBZ-2.75-R7 | Analog Devices | 200mA LDO 2.75Vout | |
ADP151ACBZ-1.1-R7 | Analog Devices | 200mA LDO 1.1Vout | |
ADP7182AUJZ-1.8-R7 | Analog Devices | -30V, 200mA, low noise, Linear |
Price & Stock for TSD-P-200MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3723 / $0.5514 | Buy Now |