Part Details for TSD20H100CW MNG by Taiwan Semiconductor
Overview of TSD20H100CW MNG by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSD20H100CW MNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_23266604
|
Arrow Electronics | Diode Schottky 100V 20A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R Min Qty: 37 Package Multiple: 1 Date Code: 1720 | Americas - 1000 |
|
$2.6860 | Buy Now |
DISTI #
V72:2272_18298134
|
Arrow Electronics | Diode Schottky 100V 20A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R Min Qty: 35 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1720 Container: Cut Strips | Americas - 601 |
|
$2.7130 / $2.8200 | Buy Now |
DISTI #
33353037
|
Verical | Diode Schottky 100V 20A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R Min Qty: 37 Package Multiple: 1 Date Code: 1720 | Americas - 1000 |
|
$2.6860 | Buy Now |
DISTI #
26703153
|
Verical | Diode Schottky 100V 20A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R Min Qty: 35 Package Multiple: 1 Date Code: 1720 | Americas - 601 |
|
$2.7130 / $2.8200 | Buy Now |
DISTI #
TSD20H100CW-MNG
|
TME | Diode: Schottky rectifying, SMD, 100V, 20A, D2PAK Min Qty: 1 | 0 |
|
$0.9000 / $1.3100 | RFQ |
Part Details for TSD20H100CW MNG
TSD20H100CW MNG CAD Models
TSD20H100CW MNG Part Data Attributes:
|
TSD20H100CW MNG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TSD20H100CW MNG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |