Part Details for TSDF-10-D-S-L by Samtec Inc
Overview of TSDF-10-D-S-L by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Agriculture Technology
Medical Imaging
Price & Stock for TSDF-10-D-S-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X3745
|
Newark | .050" Tiger Eye Discrete Wire, Terminal Housing Rohs Compliant: Yes |Samtec TSDF-10-D-S-L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0900 / $3.1400 | Buy Now |
DISTI #
SAM12218-ND
|
DigiKey | CONN HSG 20POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bag |
168 In Stock |
|
$1.7322 / $3.2100 | Buy Now |
DISTI #
TSDF-10-D-S-L
|
Avnet Americas | Conn Housing SKT 20 POS 1.27mm Crimp ST Cable Mount - Bulk (Alt: TSDF-10-D-S-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-TSDF-10-D-S-L
|
Mouser Electronics | Headers & Wire Housings .050 Tiger Eye Discrete Wire, Terminal Housing RoHS: Compliant | 66 |
|
$1.9200 / $3.5500 | Buy Now |
|
Onlinecomponents.com |
90 Partner Stock |
|
$1.9200 / $5.1700 | Buy Now | |
DISTI #
TSDF-10-D-S-L
|
Avnet Americas | Conn Housing SKT 20 POS 1.27mm Crimp ST Cable Mount - Bulk (Alt: TSDF-10-D-S-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSDF-10-D-S-L
|
Avnet Americas | Conn Housing SKT 20 POS 1.27mm Crimp ST Cable Mount - Bulk (Alt: TSDF-10-D-S-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003262309
|
Sager | Headers & Wire Housings .050 Tiger Eye Discrete Wire, Terminal Housing Min Qty: 1 | 0 |
|
$1.2800 / $2.5000 | Buy Now |
DISTI #
3748582
|
Farnell | CONNECTOR RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$2.9268 | Buy Now |
|
Master Electronics |
90 Partner Stock |
|
$1.9200 / $5.1700 | Buy Now |
Part Details for TSDF-10-D-S-L
TSDF-10-D-S-L CAD Models
TSDF-10-D-S-L Part Data Attributes
|
TSDF-10-D-S-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSDF-10-D-S-L
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |