Part Details for TSDF-10-D-S by Samtec Inc
Overview of TSDF-10-D-S by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TSDF-10-D-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P3540
|
Newark | Connector, Housing, Plug, 20 Position, Crimp, Product Range:Tsdf Series, Gender:Plug, No. Of Positions:10Positions, Pitch Spacing:1.27Mm, For Use With:Tiger Eye Tsdf Series Contacts, No. Of Contacts:20Contacts, No. Of Rows:2Rows Rohs Compliant: Yes |Samtec TSDF-10-D-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5640 / $1.1700 | Buy Now |
DISTI #
30AJ8955
|
Newark | Housing Connector, Plug, 10Pos, 1.27Mm Rohs Compliant: Yes |Samtec TSDF-10-D-S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6090 / $0.9810 | Buy Now |
DISTI #
SAM10263-ND
|
DigiKey | CONN HSG 20POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bag |
40 In Stock |
|
$0.9300 / $1.7900 | Buy Now |
DISTI #
TSDF-10-D-S
|
Avnet Americas | Connector Housing, Tiger Eye TSDF, Plug, 10 Ways, 1.27 mm, Tiger Eye TSDF Series Contacts - Bulk (Alt: TSDF-10-D-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-TSDF-10-D-S
|
Mouser Electronics | Headers & Wire Housings .050 Tiger Eye Discrete Wire, Terminal Housing RoHS: Compliant | 226 |
|
$0.9800 / $1.9800 | Buy Now |
|
Onlinecomponents.com | Rectangular Connector Housing - Male Pin - 20 Position - 2 Rows - 0.050" (1.27mm) Pitch - Crimp Termination - Free Hanging (In-Line) - Black. |
940 In Stock |
|
$0.9540 / $2.4170 | Buy Now |
DISTI #
TSDF-10-D-S
|
Avnet Americas | Connector Housing, Tiger Eye TSDF, Plug, 10 Ways, 1.27 mm, Tiger Eye TSDF Series Contacts - Bulk (Alt: TSDF-10-D-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSDF-10-D-S
|
Avnet Americas | Connector Housing, Tiger Eye TSDF, Plug, 10 Ways, 1.27 mm, Tiger Eye TSDF Series Contacts - Bulk (Alt: TSDF-10-D-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002704434
|
Sager | Headers & Wire Housings .050 Tiger Eye Discrete Wire, Terminal Housing Min Qty: 1 | 0 |
|
$0.6700 / $1.6000 | Buy Now |
DISTI #
3671332
|
Farnell | HOUSING CONNECTOR, PLUG, 10POS, 1.27MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 1 |
|
$1.0353 / $2.2490 | Buy Now |
Part Details for TSDF-10-D-S
TSDF-10-D-S CAD Models
TSDF-10-D-S Part Data Attributes
|
TSDF-10-D-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSDF-10-D-S
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Wire Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.24 inch | |
Body Depth | 0.562 inch | |
Body Length | 0.62 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |