Part Details for TSDF-14-D-S by Samtec Inc
Overview of TSDF-14-D-S by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Agriculture Technology
Medical Imaging
Price & Stock for TSDF-14-D-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSDF-14-D-S
|
Avnet Americas | Conn Housing 28 POS 1.27mm Crimp ST Cable Mount - Bulk (Alt: TSDF-14-D-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-TSDF-14-D-S
|
Mouser Electronics | Headers & Wire Housings .050 Tiger Eye Discrete Wire, Terminal Housing RoHS: Compliant | 0 |
|
$2.1900 / $4.1200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.3700 / $3.2500 | Buy Now | |
DISTI #
TSDF-14-D-S
|
Avnet Americas | Conn Housing 28 POS 1.27mm Crimp ST Cable Mount - Bulk (Alt: TSDF-14-D-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSDF-14-D-S
|
Avnet Americas | Conn Housing 28 POS 1.27mm Crimp ST Cable Mount - Bulk (Alt: TSDF-14-D-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003539294
|
Sager | Headers & Wire Housings .050 Tiger Eye Discrete Wire, Terminal Housing Min Qty: 1 | 0 |
|
$1.5100 / $3.1400 | Buy Now |
|
Master Electronics | 0 |
|
$1.3700 / $3.2500 | Buy Now | |
DISTI #
TSDF-14-D-S
|
Toby Electronics | TSDF - Samtec Wire-to-Board 1.27mm Pitch Tiger Eye™ Discrete Wire Terminal Housing Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | 0 |
|
$1.0464 / $2.3885 | Buy Now |
Part Details for TSDF-14-D-S
TSDF-14-D-S CAD Models
TSDF-14-D-S Part Data Attributes
|
TSDF-14-D-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSDF-14-D-S
Samtec Inc
Board Connector, 28 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.225 inch | |
Body Depth | 0.562 inch | |
Body Length | 0.82 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 |