-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Output Photo IC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC2464
|
Newark | Ir Receiver, 35M, 0.15Mw/M2, Side Th, Carrier Frequency:38.4Khz, Ir Receiver Mounting Style:Side View Through Hole, Remote Control Code:-, Transmission Range:35M, Automatic Gain Control (Agc) Type:Agc1, Detection Threshold/Rohs Compliant: Yes |Vishay TSDP34138 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 746 |
|
$0.7940 / $1.7300 | Buy Now |
DISTI #
TSDP34138
|
Avnet Americas | IR Receiver 38.4kHz 35m 3-Pin Mold Carton/Tube - Bulk (Alt: TSDP34138) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7254 | Buy Now |
DISTI #
78-TSDP34138
|
Mouser Electronics | Infrared Receivers 2.5-5.5V 38kHz RoHS: Compliant | 2499 |
|
$0.5130 / $1.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 2160 | 0 |
|
$0.5270 | Buy Now |
DISTI #
TSDP34138
|
TTI | Infrared Receivers 2.5-5.5V 38kHz RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 2160 Container: Bulk | Americas - 0 |
|
$0.5000 / $0.5380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSDP34138
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSDP34138
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC |