Part Details for TSF10H60C by Taiwan Semiconductor
Overview of TSF10H60C by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for TSF10H60C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TSF10H60C-ND
|
DigiKey | DIODE ARR SCHOTT 60V 5A ITO220AB Min Qty: 1000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4552 | Buy Now |
DISTI #
TSF10H60C
|
Avnet Americas | Diode Schottky 60V 10A 3-Pin ITO-220AB Tube - Rail/Tube (Alt: TSF10H60C) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.4103 / $0.4538 | Buy Now |
DISTI #
821-TSF10H60C
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A, 60V, Trench Schottky RoHS: Compliant | 0 |
|
$0.3890 / $1.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$0.4040 | Buy Now |
DISTI #
TSF10H60C
|
Avnet Americas | Diode Schottky 60V 10A 3-Pin ITO-220AB Tube - Rail/Tube (Alt: TSF10H60C) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.4103 / $0.4538 | Buy Now |
DISTI #
TSF10H60C
|
Avnet Americas | Diode Schottky 60V 10A 3-Pin ITO-220AB Tube - Rail/Tube (Alt: TSF10H60C) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.4103 / $0.4538 | Buy Now |
Part Details for TSF10H60C
TSF10H60C CAD Models
TSF10H60C Part Data Attributes
|
TSF10H60C
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TSF10H60C
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 15 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |