Datasheets
TSF30L100C by: Taiwan Semiconductor

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN

Part Details for TSF30L100C by Taiwan Semiconductor

Overview of TSF30L100C by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TSF30L100C

Part # Distributor Description Stock Price Buy
DISTI # 1801-TSF30L100C-ND
DigiKey DIODE ARR SCHOTT 100V ITO220AB Min Qty: 1000 Lead time: 99 Weeks Container: Tube Limited Supply - Call
  • 1,000 $0.5515
$0.5515 Buy Now
DISTI # TSF30L100C
Avnet Americas Diode Schottky 100V 30A 3-Pin ITO-220AB Tube - Rail/Tube (Alt: TSF30L100C) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube 0
  • 1,000 $0.5498
  • 1,100 $0.5348
  • 2,100 $0.5272
  • 5,000 $0.5197
  • 10,000 $0.5122
  • 50,000 $0.5046
  • 100,000 $0.4971
$0.4971 / $0.5498 Buy Now
DISTI # 821-TSF30L100C
Mouser Electronics Schottky Diodes & Rectifiers 30A, 100V, Trench Schottky RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 0
  • 1,000 $0.4900
$0.4900 Buy Now
DISTI # TSF30L100C
Avnet Americas Diode Schottky 100V 30A 3-Pin ITO-220AB Tube - Rail/Tube (Alt: TSF30L100C) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube 0
  • 1,000 $0.5498
  • 1,100 $0.5348
  • 2,100 $0.5272
  • 5,000 $0.5197
  • 10,000 $0.5122
  • 50,000 $0.5046
  • 100,000 $0.4971
$0.4971 / $0.5498 Buy Now

Part Details for TSF30L100C

TSF30L100C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TSF30L100C Part Data Attributes:

TSF30L100C Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
TSF30L100C Taiwan Semiconductor Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Package Description ITO-220AB, 3 PIN
Reach Compliance Code unknown
Additional Feature LOW POWER LOSS
Application EFFICIENCY
Case Connection ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.8 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 160 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 15 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 250 µA
Surface Mount NO
Technology SCHOTTKY
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Alternate Parts for TSF30L100C

This table gives cross-reference parts and alternative options found for TSF30L100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSF30L100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VF30100C-M3/4W Rectifier Diode, Vishay Intertechnologies TSF30L100C vs VF30100C-M3/4W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSF30L100C by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSF30L100C by Taiwan Semiconductor

  • Please alert me when TSF30L100C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TSF30L100C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSF30L100C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TSF30L100C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSF30L100C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSF30L100C by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: