Part Details for TSH-105-01-L-DH-SL by Samtec Inc
Overview of TSH-105-01-L-DH-SL by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSH-105-01-L-DH-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P3732
|
Newark | Pin Header, R/A, 10Pos, 2Row, 2Mm, Smt, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Tsh Series Rohs Compliant: Yes |Samtec TSH-105-01-L-DH-SL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $2.6700 | Buy Now |
DISTI #
SAM10265-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
954 In Stock |
|
$1.6125 / $2.8000 | Buy Now |
DISTI #
TSH-105-01-L-DH-SL
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: TSH-105-01-L-DH-SL) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 1 Weeks, 0 Days Container: Reel | 3300 Factory Stock |
|
RFQ | |
DISTI #
TSH-105-01-L-DH-SL
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder RA SMD Tube - Rail/Tube (Alt: TSH-105-01-L-DH-SL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-TSH10501LDHSL
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 94 |
|
$0.7500 / $2.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0400 / $2.1900 | Buy Now |
DISTI #
000000000000823799
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$1.2400 / $2.8000 | Buy Now |
DISTI #
TSH-105-01-L-DH-SL
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 2mm Solder RA SMD Tube (Alt: TSH-105-01-L-DH-SL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0400 / $2.1900 | Buy Now |
DISTI #
5cd92b4acd7c1c4c38873b2f
|
Samtec | 2.00 mm Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$0.7500 / $2.8000 | Buy Now |
Part Details for TSH-105-01-L-DH-SL
TSH-105-01-L-DH-SL CAD Models
TSH-105-01-L-DH-SL Part Data Attributes
|
TSH-105-01-L-DH-SL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSH-105-01-L-DH-SL
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Depth | 0.494 inch | |
Body Length | 0.553 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.6068 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSH-105-01-L-DH-SL
This table gives cross-reference parts and alternative options found for TSH-105-01-L-DH-SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSH-105-01-L-DH-SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
56112-T20-050500R | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | TSH-105-01-L-DH-SL vs 56112-T20-050500R |
78947-810HLF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, LEAD FREE | Amphenol FCi | TSH-105-01-L-DH-SL vs 78947-810HLF |
56112-G24-050500R | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | TSH-105-01-L-DH-SL vs 56112-G24-050500R |
87320-110 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | TSH-105-01-L-DH-SL vs 87320-110 |
78947-610H | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator | Amphenol FCi | TSH-105-01-L-DH-SL vs 78947-610H |
10119109-210019LF | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. | Amphenol Communications Solutions | TSH-105-01-L-DH-SL vs 10119109-210019LF |
10076801-404-10LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Amphenol Communications Solutions | TSH-105-01-L-DH-SL vs 10076801-404-10LF |
78276-510 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | TSH-105-01-L-DH-SL vs 78276-510 |
EHF-105-01-S-D-RA | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, | Samtec Inc | TSH-105-01-L-DH-SL vs EHF-105-01-S-D-RA |
10076801-803-10LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | TSH-105-01-L-DH-SL vs 10076801-803-10LF |