There are no models available for this part yet.
Overview of TSH-105-01-T-DV-A by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TSH-105-01-T-DV-A by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70X3774
|
Newark | Pin Header, 10Pos, 2Row, 2Mm, Smt, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount, Product Range:Tsh Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec TSH-105-01-T-DV-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9180 / $1.9100 | Buy Now | |
DISTI #
612-TSH-105-01-T-DV-A-ND
|
DigiKey | 2.00 MM SHROUDED TERMINAL STRIP Min Qty: 41 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0800 | Buy Now | |
DISTI #
TSH-105-01-T-DV-A
|
Avnet Americas | Pin Header, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Surface Mount, TSH - Rail/Tube (Alt: TSH-105-01-T-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
200-TSH10501TDVA
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$0.6100 / $2.0800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7710 / $1.6740 | Buy Now | ||
DISTI #
000000000003090489
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$0.8600 / $2.0800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.7710 / $1.6740 | Buy Now | ||
DISTI #
5cd92b32cd7c1c4c38871ef3
|
Samtec | 2.00 mm Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$0.6100 / $2.0800 | Buy Now |
CAD Models for TSH-105-01-T-DV-A by Samtec Inc
Part Data Attributes for TSH-105-01-T-DV-A by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Board Mounting Option
|
POSITIONING PIN
|
Body Breadth
|
0.207 inch
|
Body Depth
|
0.23 inch
|
Body Length
|
0.551 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
4.3688 mm
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.0066 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
10
|
Related Parts for TSH-105-01-T-DV-A
-
TLE-105-01-G-DV-AHeaders and Edge Type Connectors
-
TMK212AB7475KG-TFixed Capacitors
-
1N914BWTRectifier Diodes
-
IRLML2502TRPBFPower Field-Effect Transistors
-
TPS61040DBVSwitching Regulator or Controllers
-
CLM3A-GKW-CWAXA793Visible LEDs
-
LP3985IM5-4.7/NOPBLinear Regulator ICs
-
DMN3024LSD-13Small Signal Field-Effect Transistors
-
TLV271IDBVROperational Amplifiers