Part Details for TSH-105-01-T-DV by Samtec Inc
Overview of TSH-105-01-T-DV by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSH-105-01-T-DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P3771
|
Newark | Pin Header, 10Pos, 2Row, 2Mm, Smt, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount, Product Range:Tsh Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec TSH-105-01-T-DV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6390 / $1.3300 | Buy Now |
DISTI #
612-TSH-105-01-T-DV-ND
|
DigiKey | 2.00 MM SHROUDED TERMINAL STRIP Min Qty: 41 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3554 | Buy Now |
DISTI #
TSH-105-01-T-DV
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: TSH-105-01-T-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$0.6400 / $1.5300 | Buy Now |
DISTI #
200-TSH10501TDV
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$0.3500 / $1.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3915 / $1.2012 | Buy Now |
DISTI #
000000000001680505
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$0.5900 / $1.5300 | Buy Now |
DISTI #
TSH-105-01-T-DV
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Tube (Alt: TSH-105-01-T-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3915 / $1.2012 | Buy Now |
Part Details for TSH-105-01-T-DV
TSH-105-01-T-DV CAD Models
TSH-105-01-T-DV Part Data Attributes
|
TSH-105-01-T-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSH-105-01-T-DV
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Additional Feature | SHROUDED | |
Body Breadth | 0.207 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.551 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.3688 mm | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for TSH-105-01-T-DV
This table gives cross-reference parts and alternative options found for TSH-105-01-T-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSH-105-01-T-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94271-010 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | TSH-105-01-T-DV vs 94271-010 |
10076801-102-10LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | TSH-105-01-T-DV vs 10076801-102-10LF |
2510-6005EB | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Receptacle, | 3M Interconnect | TSH-105-01-T-DV vs 2510-6005EB |
PS-10DR-GAA | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | TSH-105-01-T-DV vs PS-10DR-GAA |
87320-410 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | TSH-105-01-T-DV vs 87320-410 |
10076801-401-10LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Amphenol Communications Solutions | TSH-105-01-T-DV vs 10076801-401-10LF |
90309-010TLF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | TSH-105-01-T-DV vs 90309-010TLF |
92849-003-10 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | TSH-105-01-T-DV vs 92849-003-10 |
87715-024 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Amphenol Communications Solutions | TSH-105-01-T-DV vs 87715-024 |
2510-6005EB | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, WIRE WRAP | 3M Electronics | TSH-105-01-T-DV vs 2510-6005EB |