There are no models available for this part yet.
Overview of TSH-107-01-S-D by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TSH-107-01-S-D by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77P3835
|
Newark | 2.00 Mm Shrouded Terminal Strip |Samtec TSH-107-01-S-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $6.2600 | Buy Now | |
DISTI #
3937-TSH-107-01-S-D-ND
|
DigiKey | 2.00 MM SHROUDED TERMINAL STRIP Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
$4.4182 / $7.0200 | Buy Now | |
DISTI #
TSH-107-01-S-D-ND
|
DigiKey | 2.00 MM SHROUDED TERMINAL STRIP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8600 | Buy Now | |
DISTI #
TSH-107-01-S-D
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: TSH-107-01-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.4300 / $3.8600 | Buy Now | |
DISTI #
200-TSH10701SD
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 51 |
|
$1.3400 / $3.8600 | Buy Now | |
Onlinecomponents.com | Conn Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Tube RoHS: Compliant | 0 |
|
$1.4600 / $3.9100 | Buy Now | ||
DISTI #
000000000001106788
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$2.2100 / $3.8600 | Buy Now | |
Master Electronics | Conn Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Tube RoHS: Compliant | 0 |
|
$1.4600 / $3.9100 | Buy Now | ||
DISTI #
5cd92bbfcd7c1c4c3887bb9f
|
Samtec | 2.00 mm Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$1.3400 / $3.8600 | Buy Now |
CAD Models for TSH-107-01-S-D by Samtec Inc
Part Data Attributes for TSH-107-01-S-D by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.207 inch
|
Body Depth
|
0.21 inch
|
Body Length
|
0.709 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.0066 mm
|
Reference Standard
|
UL
|
Terminal Length
|
0.097 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
14
|
Related Parts for TSH-107-01-S-D
-
68418-406HLFHeaders and Edge Type Connectors
-
0719126Terminals and Terminal Blocks
-
VY1222M47Y5UQ6TV0Fixed Capacitors
-
RN732ATTD1182D10Fixed Resistors
-
1472200000Assembly Items
-
MURS110T3GRectifier Diodes
-
74437346068Fixed Inductors
-
JXR1-0001NLTelecom and Datacom Connectors
-
VIPER50A-22-ESwitching Regulator or Controllers