Part Details for TSH-110-01-T-RA-SL by Samtec Inc
Overview of TSH-110-01-T-RA-SL by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSH-110-01-T-RA-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P3991
|
Newark | Pin Header, R/A, 20Pos, 2Row, 2Mm, Th, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tsh Series Rohs Compliant: Yes |Samtec TSH-110-01-T-RA-SL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $2.4500 | Buy Now |
DISTI #
TSH-110-01-T-RA-SL
|
Avnet Americas | Pin Header, Right Angle, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole Right Angle, TSH - Bulk (Alt: TSH-110-01-T-RA-SL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9600 / $2.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9600 / $2.7900 | Buy Now |
Part Details for TSH-110-01-T-RA-SL
TSH-110-01-T-RA-SL CAD Models
TSH-110-01-T-RA-SL Part Data Attributes
|
TSH-110-01-T-RA-SL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSH-110-01-T-RA-SL
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Depth | 0.378 inch | |
Body Length | 0.948 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.096 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for TSH-110-01-T-RA-SL
This table gives cross-reference parts and alternative options found for TSH-110-01-T-RA-SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSH-110-01-T-RA-SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF060-20-C-B-0400-0280-0305-N-G | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | TSH-110-01-T-RA-SL vs BF060-20-C-B-0400-0280-0305-N-G |
BF060-20-C-A-0400-0280-0250-N-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | TSH-110-01-T-RA-SL vs BF060-20-C-A-0400-0280-0250-N-D |
BF060-20-C-B-0400-0280-0305-L-G | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | TSH-110-01-T-RA-SL vs BF060-20-C-B-0400-0280-0305-L-G |
BF060-20-C-A-0400-0250-0305-N-G | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | TSH-110-01-T-RA-SL vs BF060-20-C-A-0400-0250-0305-N-G |
BF060-20-C-A-0250-0280-0250-L-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | TSH-110-01-T-RA-SL vs BF060-20-C-A-0250-0280-0250-L-D |
BF060-20-C-B-0400-0280-0305-N-E | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | TSH-110-01-T-RA-SL vs BF060-20-C-B-0400-0280-0305-N-E |
BF060-20-C-B-0250-0250-0305-L-G | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | TSH-110-01-T-RA-SL vs BF060-20-C-B-0250-0250-0305-L-G |
BF060-20-C-A-0400-0250-0305-L-E | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | TSH-110-01-T-RA-SL vs BF060-20-C-A-0400-0250-0305-L-E |
BF060-20-C-B-0250-0250-0250-N-E | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | TSH-110-01-T-RA-SL vs BF060-20-C-B-0250-0250-0250-N-E |
BF060-20-C-B-0400-0280-0305-P-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | TSH-110-01-T-RA-SL vs BF060-20-C-B-0400-0280-0305-P-D |