Part Details for TSH-112-01-L-DV-A-M-TR by Samtec Inc
Overview of TSH-112-01-L-DV-A-M-TR by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSH-112-01-L-DV-A-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSH-112-01-L-DV-A-M-TR
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TSH-112-01-L-DV-A-M-TR) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TSH-112-01-L-DV-A-M-TR
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TSH-112-01-L-DV-A-M-TR) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for TSH-112-01-L-DV-A-M-TR
TSH-112-01-L-DV-A-M-TR CAD Models
TSH-112-01-L-DV-A-M-TR Part Data Attributes:
|
TSH-112-01-L-DV-A-M-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSH-112-01-L-DV-A-M-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |