Part Details for TSH-112-01-S-RA-SL by Samtec Inc
Overview of TSH-112-01-S-RA-SL by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TSH-112-01-S-RA-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSH-112-01-S-RA-SL
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2mm Solder RA Thru-Hole - Bulk (Alt: TSH-112-01-S-RA-SL) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$4.4300 / $9.7500 | Buy Now | |
DISTI #
TSH-112-01-S-RA-SL
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2mm Solder RA Thru-Hole - Bulk (Alt: TSH-112-01-S-RA-SL) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002241488
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$4.4300 / $9.7500 | Buy Now |
Part Details for TSH-112-01-S-RA-SL
TSH-112-01-S-RA-SL CAD Models
TSH-112-01-S-RA-SL Part Data Attributes:
|
TSH-112-01-S-RA-SL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSH-112-01-S-RA-SL
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |