Part Details for TSH-120-01-F-DV-LC-TR by Samtec Inc
Overview of TSH-120-01-F-DV-LC-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSH-120-01-F-DV-LC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X3809
|
Newark | 2Mm Horizontal Mount Terminal Strip |Samtec TSH-120-01-F-DV-LC-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7500 / $3.0300 | Buy Now |
DISTI #
TSH-120-01-F-DV-LC
|
Avnet Americas | Conn Shrouded HDR 40 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TSH-120-01-F-DV-LC) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$2.1800 / $3.1900 | Buy Now | |
DISTI #
TSH-120-01-F-DV-LC
|
Avnet Americas | Conn Shrouded HDR 40 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TSH-120-01-F-DV-LC) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
TSH-120-01-F-DV-LC
|
Avnet Americas | Conn Shrouded HDR 40 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TSH-120-01-F-DV-LC) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005015903
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.1800 / $3.1900 | Buy Now |
Part Details for TSH-120-01-F-DV-LC-TR
TSH-120-01-F-DV-LC-TR CAD Models
TSH-120-01-F-DV-LC-TR Part Data Attributes
|
TSH-120-01-F-DV-LC-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSH-120-01-F-DV-LC-TR
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |