-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSH481CTB0G-ND
|
DigiKey | MAGNETIC SWITCH TO92S Min Qty: 50000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5680 | Buy Now |
DISTI #
TSH481CT B0G
|
Avnet Americas | Hall Effect Sensor 1.5mA Ratiometric/Linear 3V to 6.5V 3-Pin TO-92S Bulk - Boxed Product (Development Kits) (Alt: TSH481CT B0G) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$0.5249 / $0.5832 | Buy Now |
DISTI #
821-TSH481CTB0G
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors RATIO-METRIC LINEAR HALL EFFECT SWITCH RoHS: Compliant | 0 |
|
$0.5620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 1000 | 0 |
|
$0.5350 | Buy Now |
DISTI #
26418423
|
Verical | Hall Effect Sensor 10mA Ratiometric 3.3V/5V 3-Pin TO-92S Bag Min Qty: 20 Package Multiple: 1 Date Code: 1706 | Americas - 8998 |
|
$0.3087 | Buy Now |
DISTI #
TSH481CT B0G
|
Avnet Americas | Hall Effect Sensor 1.5mA Ratiometric/Linear 3V to 6.5V 3-Pin TO-92S Bulk - Boxed Product (Development Kits) (Alt: TSH481CT B0G) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$0.5249 / $0.5832 | Buy Now |
DISTI #
TSH481CT B0G
|
Avnet Americas | Hall Effect Sensor 1.5mA Ratiometric/Linear 3V to 6.5V 3-Pin TO-92S Bulk - Boxed Product (Development Kits) (Alt: TSH481CT B0G) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$0.5249 / $0.5832 | Buy Now |
DISTI #
TSH481CT B0G
|
EBV Elektronik | Hall Effect Sensor 1.5mA Ratiometric/Linear 3V to 6.5V 3-Pin TO-92S Bulk (Alt: TSH481CT B0G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | EBV - 30000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 24000 |
|
$0.7306 / $0.7851 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy