Part Details for TSHF6210 by Vishay Semiconductors
Overview of TSHF6210 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for TSHF6210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSHF6210-ND
|
DigiKey | EMITTER IR 890NM 100MA RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2945 In Stock |
|
$0.1814 / $0.6700 | Buy Now |
Part Details for TSHF6210
TSHF6210 CAD Models
TSHF6210 Part Data Attributes
|
TSHF6210
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSHF6210
Vishay Semiconductors
TSHF6210 - High Speed Infrared Emitting Diode, 890 nm, GaAlAs Double Hetero
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 50 mW | |
Peak Wavelength | 890 nm | |
Shape | ROUND | |
Size | 5 mm |
Alternate Parts for TSHF6210
This table gives cross-reference parts and alternative options found for TSHF6210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSHF6210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSHF6210 | Infrared LED, 5mm, 1-Element, 890nm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TSHF6210 vs TSHF6210 |