Part Details for TSI107D-100JE by Integrated Device Technology Inc
Overview of TSI107D-100JE by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for TSI107D-100JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | Controller Miscellaneous | 2 |
|
$22.6800 | Buy Now |
|
Quest Components | Controller Miscellaneous | 19 |
|
$24.4944 / $27.2160 | Buy Now |
Part Details for TSI107D-100JE
TSI107D-100JE CAD Models
TSI107D-100JE Part Data Attributes
|
TSI107D-100JE
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TSI107D-100JE
Integrated Device Technology Inc
FCBGA-503, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | FCBGA | |
Package Description | BGA-503 | |
Pin Count | 503 | |
Manufacturer Package Code | HC503 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | POWERPC 60X | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B503 | |
JESD-609 Code | e0 | |
Length | 33 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 503 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA503,25X25,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.75 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 33 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for TSI107D-100JE
This table gives cross-reference parts and alternative options found for TSI107D-100JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSI107D-100JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSI107D-66JE | PCI Bus Controller, CMOS, PBGA503, 33 X 33 MM, 2.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FLIP CHIP, BGA-503 | Tundra Semiconductor Corp | TSI107D-100JE vs TSI107D-66JE |
TSI107D-66JE | Micro Peripheral IC | Integrated Device Technology Inc | TSI107D-100JE vs TSI107D-66JE |