Part Details for TSL 200/002 by Intel Corporation
Overview of TSL 200/002 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSL 200/002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSL200/002
|
TME | Transformer: mains, 230VAC, 350V, 397V, 50V, 12V, 6.3V, 0.175A, 1A, 1A Min Qty: 1 | 4 |
|
$114.2000 / $132.2300 | Buy Now |