Part Details for TSL1401R-LF by ams
Overview of TSL1401R-LF by ams
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Part Details for TSL1401R-LF
TSL1401R-LF CAD Models
TSL1401R-LF Part Data Attributes:
|
TSL1401R-LF
ams
Buy Now
Datasheet
|
Compare Parts:
TSL1401R-LF
ams
Linear Sensor Photodiode Array; 128x1 Sensor-Elements Organization; 400 Dots-Per-Inch (DPI) Sensor Pitch; High Linearity and Uniformity; Wide Dynamic Range 4000:1 (72 dB); Low Image Lag 0.5% Typ; Operation to 8MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMS-TAOS USA INC | |
Reach Compliance Code | unknown | |
Array Type | LINEAR | |
Body Breadth | 6.35 mm | |
Body Length or Diameter | 10.92 mm | |
Dynamic Range | 72 dB | |
Horizontal Pixel | 1 | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 4.5 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Range | 1.60-2.40V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 55.5X63.5 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 300-1100 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 128 |