Part Details for TSL1TTE50L0F by KOA Speer Electronics Inc
Overview of TSL1TTE50L0F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSL1TTE50L0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-TSL1TTE50L0FCT-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2990 In Stock |
|
$0.2525 / $1.1600 | Buy Now |
DISTI #
660-TSL1TTE50L0F
|
Mouser Electronics | Current Sense Resistors - SMD 1watt 0.05ohm 1% RoHS: Compliant | 903 |
|
$0.3330 / $0.7700 | Buy Now |
DISTI #
TSL1TTE50L0F
|
TTI | Current Sense Resistors - SMD 1watt 0.05ohm 1% pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.2520 / $0.2890 | Buy Now |
Part Details for TSL1TTE50L0F
TSL1TTE50L0F CAD Models
TSL1TTE50L0F Part Data Attributes
|
TSL1TTE50L0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TSL1TTE50L0F
KOA Speer Electronics Inc
Fixed Resistor, 1W, 0.05ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |