Part Details for TSL214 by Texas Instruments
Overview of TSL214 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSL214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$13.9230 | Buy Now |
|
Quest Components | LINEAR OUTPUT PHOTO IC | 1 |
|
$13.9797 | Buy Now |
|
Quest Components | LINEAR OUTPUT PHOTO IC | 12 |
|
$15.0833 | Buy Now |
Part Details for TSL214
TSL214 CAD Models
TSL214 Part Data Attributes:
|
TSL214
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSL214
Texas Instruments
TSL214 64 X 1 Integrated Opto Sensor
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | not_compliant | |
Application | DATA COMMUNICATION | |
Configuration | COMPLEX | |
Infrared Range | NO | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.003 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | RECTANGULAR | |
Size | 18.795 mm | |
Supply Current-Max | 0.009 mA | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |