Part Details for TSL260R-LF by ams
Overview of TSL260R-LF by ams
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSL260R-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1182349
|
Farnell | PHOTODIODE, SENSOR, L/VOLTS RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 2 Days Container: Each | 0 |
|
$1.3609 / $1.4607 | Buy Now |
Part Details for TSL260R-LF
TSL260R-LF CAD Models
TSL260R-LF Part Data Attributes
|
TSL260R-LF
ams
Buy Now
Datasheet
|
Compare Parts:
TSL260R-LF
ams
Infrared Light-to-Voltage Optical Sensors - The TSL260R, TSL261R and TSL262R are infrared light-to-voltage optical sensors, each combining a photodiode and a transimpedance amplifier (feedback resistor = 16 MOhms, 8 MOhms and 2.8 MOhms, respectively) on a single monolithic IC. Output voltage is directly proportional to the light intensity (irradiance) on the photodiode. These devices have improved amplifier offset-voltage stability and low power consumption and are supplied in a 3-lead plastic sidelooker package with an integral visible light cutoff filter and lens.
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMS-TAOS USA INC | |
Reach Compliance Code | unknown |