-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P4459
|
Newark | .100" Surface Mount Terminal Strip Rohs Compliant: Yes |Samtec TSM-102-01-F-SV-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4220 / $0.6240 | Buy Now |
DISTI #
612-TSM-102-01-F-SV-P-TRCT-ND
|
DigiKey | CONN HEADER SMD 2POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
737 In Stock |
|
$0.4125 / $0.8000 | Buy Now |
DISTI #
TSM-102-01-F-SV-P-
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-102-01-F-SV-P-) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$0.4200 / $0.8000 | Buy Now |
DISTI #
200-TSM10201FSVPTR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 821 |
|
$0.3400 / $0.8000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3400 / $0.8000 | Buy Now | |
DISTI #
TSM-102-01-F-SV-P-
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-102-01-F-SV-P-) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$0.4200 / $0.8000 | Buy Now |
DISTI #
000000000002544386
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$0.4200 / $0.9700 | Buy Now |
DISTI #
TSM-102-01-F-SV-P-TR
|
Avnet Abacus | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-102-01-F-SV-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.3400 / $0.8000 | Buy Now | |
DISTI #
5cd92bc7cd7c1c4c3887c5ef
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$0.3400 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-102-01-F-SV-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-102-01-F-SV-P-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | STAGGERED CONFIGURATION | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TSM-102-01-F-SV-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-102-01-F-SV-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54201-S0802ALF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | TSM-102-01-F-SV-P-TR vs 54201-S0802ALF |
87898-0207 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Molex | TSM-102-01-F-SV-P-TR vs 87898-0207 |
87898-0209 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Molex | TSM-102-01-F-SV-P-TR vs 87898-0209 |
54201-S0802ALF | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Single Row, 2 Positions, 2.54 mm (0.100in) Pitch. | Amphenol Communications Solutions | TSM-102-01-F-SV-P-TR vs 54201-S0802ALF |