Part Details for TSM-102-02-S-DV-A-001 by Samtec Inc
Overview of TSM-102-02-S-DV-A-001 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-102-02-S-DV-A-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM-102-02-S-DV-A-001-ND
|
DigiKey | CONN HEADER SMD 4POS 2.54MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TSM-102-02-S-DV-A-
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD - Bulk (Alt: TSM-102-02-S-DV-A-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$0.6730 / $1.9100 | Buy Now | |
DISTI #
TSM-102-02-S-DV-A-
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD - Bulk (Alt: TSM-102-02-S-DV-A-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSM-102-02-S-DV-A-
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD - Bulk (Alt: TSM-102-02-S-DV-A-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002544435
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.6730 / $1.9100 | Buy Now |
Part Details for TSM-102-02-S-DV-A-001
TSM-102-02-S-DV-A-001 CAD Models
TSM-102-02-S-DV-A-001 Part Data Attributes
|
TSM-102-02-S-DV-A-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-102-02-S-DV-A-001
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSM-102-02-S-DV-A-001
This table gives cross-reference parts and alternative options found for TSM-102-02-S-DV-A-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-102-02-S-DV-A-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC19027-KP8 | Board Connector, 3 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSM-102-02-S-DV-A-001 vs HC19027-KP8 |
75211-112 | Board Connector, 3 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | TSM-102-02-S-DV-A-001 vs 75211-112 |
HC1902E-KE5 | Board Connector, 3 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSM-102-02-S-DV-A-001 vs HC1902E-KE5 |
HC1902U-KF1 | Board Connector, 3 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSM-102-02-S-DV-A-001 vs HC1902U-KF1 |
HC19021-KD3 | Board Connector, 3 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSM-102-02-S-DV-A-001 vs HC19021-KD3 |
77320-202 | Board Connector, 3 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | TSM-102-02-S-DV-A-001 vs 77320-202 |
HC1902C-KP7 | Board Connector, 3 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSM-102-02-S-DV-A-001 vs HC1902C-KP7 |
HC1903G-KE0 | Board Connector, 3 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSM-102-02-S-DV-A-001 vs HC1903G-KE0 |
HC1902E-KT9 | Board Connector, 3 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSM-102-02-S-DV-A-001 vs HC1902E-KT9 |
55840-0108 | Board Connector, 3 Contact(s), 2 Row(s), Male, Straight, Screw Terminal | Amphenol FCi | TSM-102-02-S-DV-A-001 vs 55840-0108 |