Part Details for TSM-102-04-T-SV-FR by Samtec Inc
Overview of TSM-102-04-T-SV-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-102-04-T-SV-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM-102-04-T-SV-FR
|
Avnet Americas | Connector Unshrouded Header 2 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TSM-102-04-T-SV-FR) Min Qty: 475 Package Multiple: 475 Container: Reel | 0 |
|
$0.0700 / $0.1500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0700 / $0.1500 | Buy Now | |
DISTI #
000000000006227237
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 475 | 0 |
|
$0.0700 / $0.1500 | Buy Now |
DISTI #
TSM-102-04-T-SV-FR
|
Avnet Abacus | Connector Unshrouded Header 2 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TSM-102-04-T-SV-FR) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.0700 / $0.1500 | Buy Now | |
DISTI #
5fbbd31961bb334fe9adf588
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 475 Lead time: 0 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$0.0700 / $0.1500 | Buy Now |
Part Details for TSM-102-04-T-SV-FR
TSM-102-04-T-SV-FR CAD Models
TSM-102-04-T-SV-FR Part Data Attributes:
|
TSM-102-04-T-SV-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-102-04-T-SV-FR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |