Part Details for TSM-103-01-L-DH by Samtec Inc
Overview of TSM-103-01-L-DH by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-103-01-L-DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P5123
|
Newark | Header, 2.54Mm, Smd, 2X3 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-103-01-L-DH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$0.4900 / $1.0800 | Buy Now |
DISTI #
SAM9026-ND
|
DigiKey | CONN HEADER SMD R/A 6POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1068 In Stock |
|
$0.5375 / $1.0400 | Buy Now |
DISTI #
TSM-103-01-L-DH
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA SMD - Bulk (Alt: TSM-103-01-L-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 62 Factory Stock |
|
$0.5200 / $1.0400 | Buy Now |
DISTI #
200-TSM10301LDH
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 3689 |
|
$0.2600 / $0.9800 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry SMD Bulk RoHS: Compliant |
165 In Stock |
|
$0.2600 / $1.0400 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | 22 |
|
$0.4688 / $0.5625 | Buy Now |
DISTI #
TSM-103-01-L-DH
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA SMD - Bulk (Alt: TSM-103-01-L-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 62 Factory Stock |
|
$0.5200 / $1.0400 | Buy Now |
|
Powell Electronics | .100 Surf Mnt Terminal Min Qty: 1 | 37 |
|
$0.4900 / $1.0400 | Buy Now |
DISTI #
000000000000159345
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 62 |
|
$0.4600 / $1.2700 | Buy Now |
DISTI #
TSM-103-01-L-DH
|
Avnet Abacus | Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA SMD (Alt: TSM-103-01-L-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TSM-103-01-L-DH
TSM-103-01-L-DH CAD Models
TSM-103-01-L-DH Part Data Attributes:
|
TSM-103-01-L-DH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-103-01-L-DH
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Body Breadth | 0.24 inch | |
Body Depth | 0.41 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |