-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P5139
|
Newark | .100" Surface Mount Terminal Strip Rohs Compliant: Yes |Samtec TSM-103-01-L-DV-A-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9250 / $1.2700 | Buy Now |
DISTI #
SAM14785CT-ND
|
DigiKey | CONN HEADER SMD 6POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1541 In Stock |
|
$1.0875 / $1.6000 | Buy Now |
DISTI #
TSM-103-01-L-DV-A-P-TR
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-103-01-L-DV-A-P-TR) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$0.9900 / $1.6000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6600 / $1.6000 | Buy Now | |
DISTI #
TSM-103-01-L-DV-A-P-TR
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-103-01-L-DV-A-P-TR) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$0.9900 / $1.6000 | Buy Now |
DISTI #
TSM-103-01-L-DV-A-P-TR
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-103-01-L-DV-A-P-TR) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$0.9900 / $1.6000 | Buy Now |
DISTI #
TSM-103-01-L-DV-A-P-TR
|
Avnet Abacus | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-103-01-L-DV-A-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3731778
|
Farnell | PIN HEADER, 6POS, 2ROW, 2.54MM, SMT RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 5 Days Container: Cut Tape | 0 |
|
$1.3483 | Buy Now |
|
Master Electronics | 0 |
|
$0.6600 / $1.6000 | Buy Now | |
DISTI #
5cd92c4dcd7c1c4c38885dc8
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$0.6600 / $1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-103-01-L-DV-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-103-01-L-DV-A-P-TR
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.95 mm | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |