Part Details for TSM-103-01-S-DV-004 by Samtec Inc
Overview of TSM-103-01-S-DV-004 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-103-01-S-DV-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P5266
|
Newark | Header, 6 Contacts, 2 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-103-01-S-DV-004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 589 |
|
$0.7320 / $1.5200 | Buy Now |
DISTI #
612-TSM-103-01-S-DV-004-ND
|
DigiKey | CONN HEADER SMD 6POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8000 | Buy Now |
DISTI #
TSM-103-01-S-DV-00
|
Avnet Americas | Pin Header, Vertical Pin, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount, TSM Series - Rail/Tube (Alt: TSM-103-01-S-DV-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 589 Factory Stock |
|
$0.7900 / $1.6100 | Buy Now |
DISTI #
200-TSM10301SDV004
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.3800 / $1.6100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.3800 / $1.6100 | Buy Now | |
DISTI #
TSM-103-01-S-DV-00
|
Avnet Americas | Pin Header, Vertical Pin, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount, TSM Series - Rail/Tube (Alt: TSM-103-01-S-DV-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 589 Factory Stock |
|
$0.7900 / $1.6100 | Buy Now |
DISTI #
TSM-103-01-S-DV-00
|
Avnet Americas | Pin Header, Vertical Pin, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount, TSM Series - Rail/Tube (Alt: TSM-103-01-S-DV-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 589 Factory Stock |
|
$0.7900 / $1.6100 | Buy Now |
|
Powell Electronics | .100 Surface Mount Min Qty: 1 | 353 |
|
$0.7500 / $1.6100 | Buy Now |
DISTI #
000000000002704518
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 589 |
|
$0.7000 / $1.9600 | Buy Now |
|
Master Electronics | 0 |
|
$0.3800 / $1.6100 | Buy Now |
Part Details for TSM-103-01-S-DV-004
TSM-103-01-S-DV-004 CAD Models
TSM-103-01-S-DV-004 Part Data Attributes
|
TSM-103-01-S-DV-004
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-103-01-S-DV-004
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |