Part Details for TSM-103-01-S-DV-A-P-TR by Samtec Inc
Overview of TSM-103-01-S-DV-A-P-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-103-01-S-DV-A-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P5247
|
Newark | .100" Surface Mount Terminal Strip Rohs Compliant: Yes |Samtec TSM-103-01-S-DV-A-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 / $1.4400 | Buy Now |
DISTI #
612-TSM-103-01-S-DV-A-P-TRCT-ND
|
DigiKey | CONN HEADER SMD 6POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
353 In Stock |
|
$1.5248 / $2.0800 | Buy Now |
DISTI #
TSM-103-01-S-DV-A-P-TR
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-103-01-S-DV-A-P-TR) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$1.2600 / $2.0800 | Buy Now |
DISTI #
200-TSM10301SDVAPTR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 333 |
|
$0.7800 / $2.0800 | Buy Now |
DISTI #
V72:2272_08680714
|
Arrow Electronics | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1914 Container: Cut Strips | Americas - 95 |
|
$1.6300 / $2.0800 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD T/R |
960 In Stock |
|
$0.7800 / $2.0800 | Buy Now |
DISTI #
54156765
|
Verical | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry SMD T/R Min Qty: 25 Package Multiple: 1 | Americas - 932 |
|
$1.6848 / $2.7048 | Buy Now |
DISTI #
32675408
|
Verical | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry SMD T/R Min Qty: 10 Package Multiple: 1 Date Code: 1914 | Americas - 95 |
|
$1.6300 / $2.0800 | Buy Now |
|
Quest Components | 132 |
|
$2.6089 / $4.2306 | Buy Now | |
DISTI #
TSM-103-01-S-DV-A-P-TR
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-103-01-S-DV-A-P-TR) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$1.2600 / $2.0800 | Buy Now |
Part Details for TSM-103-01-S-DV-A-P-TR
TSM-103-01-S-DV-A-P-TR CAD Models
TSM-103-01-S-DV-A-P-TR Part Data Attributes
|
TSM-103-01-S-DV-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-103-01-S-DV-A-P-TR
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Body Breadth | 0.2 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
Alternate Parts for TSM-103-01-S-DV-A-P-TR
This table gives cross-reference parts and alternative options found for TSM-103-01-S-DV-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-103-01-S-DV-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6802068020-606H | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | TSM-103-01-S-DV-A-P-TR vs 6802068020-606H |
87324-06LF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TSM-103-01-S-DV-A-P-TR vs 87324-06LF |
71285-306H | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | TSM-103-01-S-DV-A-P-TR vs 71285-306H |
HC1904V-KU6 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSM-103-01-S-DV-A-P-TR vs HC1904V-KU6 |
89851-303 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | TSM-103-01-S-DV-A-P-TR vs 89851-303 |
TSW-103-11-S-Q-RA | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSM-103-01-S-DV-A-P-TR vs TSW-103-11-S-Q-RA |
10069525-06204 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Amphenol FCi | TSM-103-01-S-DV-A-P-TR vs 10069525-06204 |
8614-00-06-2-Y0-6-321-LF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TSM-103-01-S-DV-A-P-TR vs 8614-00-06-2-Y0-6-321-LF |
69192-603 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | TSM-103-01-S-DV-A-P-TR vs 69192-603 |
87894-506 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | TSM-103-01-S-DV-A-P-TR vs 87894-506 |