Part Details for TSM-103-02-L-SV-002 by Samtec Inc
Overview of TSM-103-02-L-SV-002 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-103-02-L-SV-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM-103-02-L-SV-002-ND
|
DigiKey | CONN HEADER SMD 3POS 2.54MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TSM-103-02-L-SV-00
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST SMD - Bulk (Alt: TSM-103-02-L-SV-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$0.3110 / $0.8130 | Buy Now | |
DISTI #
TSM-103-02-L-SV-00
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST SMD - Bulk (Alt: TSM-103-02-L-SV-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSM-103-02-L-SV-00
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST SMD - Bulk (Alt: TSM-103-02-L-SV-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002241931
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.3110 / $0.8130 | Buy Now |
Part Details for TSM-103-02-L-SV-002
TSM-103-02-L-SV-002 CAD Models
TSM-103-02-L-SV-002 Part Data Attributes:
|
TSM-103-02-L-SV-002
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-103-02-L-SV-002
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED, STAGGERED CONFIGURATION | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSM-103-02-L-SV-002
This table gives cross-reference parts and alternative options found for TSM-103-02-L-SV-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-103-02-L-SV-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSF-102-01-T-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSM-103-02-L-SV-002 vs TSF-102-01-T-S |
TSW-102-10-L-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSM-103-02-L-SV-002 vs TSW-102-10-L-S |
FTR-102-54-L-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | TSM-103-02-L-SV-002 vs FTR-102-54-L-S |
TSW-102-21-S-S-RA | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSM-103-02-L-SV-002 vs TSW-102-21-S-S-RA |
HTMS-102-01-S-S-SM | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TSM-103-02-L-SV-002 vs HTMS-102-01-S-S-SM |
TSW-102-29-S-S-RA | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSM-103-02-L-SV-002 vs TSW-102-29-S-S-RA |
172890-2 | 2P 2MM MINI AMP-IN HDR HSG | TE Connectivity | TSM-103-02-L-SV-002 vs 172890-2 |
TSW-102-29-L-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSM-103-02-L-SV-002 vs TSW-102-29-L-S |
TSW-102-05-H-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSM-103-02-L-SV-002 vs TSW-102-05-H-S |
TSW-102-19-T-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSM-103-02-L-SV-002 vs TSW-102-19-T-S |