Part Details for TSM-103-02-L-SV-TR by Samtec Inc
Overview of TSM-103-02-L-SV-TR by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-103-02-L-SV-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P5760
|
Newark | Connector, Header, 3 Position, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-103-02-L-SV-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2930 / $0.5060 | Buy Now |
DISTI #
TSM-103-02-L-SV-TR-ND
|
DigiKey | CONN HEADER SMD 3POS 2.54MM Min Qty: 300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5050 | Buy Now |
DISTI #
TSM-103-02-L-SV-TR
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-103-02-L-SV-TR) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 2 Weeks, 0 Days Container: Reel | 2400 |
|
RFQ | |
DISTI #
200-TSM10302LSVTR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.1800 / $0.6000 | Order Now |
|
Onlinecomponents.com | Alternative Product Available |
|
$0.1800 / $0.6000 | Buy Now | |
|
Bristol Electronics | 1770 |
|
RFQ | ||
|
Quest Components | 1416 |
|
$0.2880 / $0.7200 | Buy Now | |
DISTI #
TSM-103-02-L-SV-TR
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-103-02-L-SV-TR) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 2 Weeks, 0 Days Container: Reel | 2400 |
|
RFQ | |
DISTI #
TSM-103-02-L-SV-TR
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-103-02-L-SV-TR) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 2 Weeks, 0 Days Container: Reel | 2400 |
|
RFQ | |
DISTI #
000000000001363901
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$0.2800 / $0.7300 | Buy Now |
Part Details for TSM-103-02-L-SV-TR
TSM-103-02-L-SV-TR CAD Models
TSM-103-02-L-SV-TR Part Data Attributes:
|
TSM-103-02-L-SV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-103-02-L-SV-TR
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Body Breadth | 0.1 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 |