There are no models available for this part yet.
Overview of TSM-104-01-F-SH-K-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TSM-104-01-F-SH-K-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TSM-104-01-F-SH-K-
|
Avnet Americas | Connector Unshrouded Header 4 Position 2.54mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: TSM-104-01-F-SH-K-) Min Qty: 625 Package Multiple: 625 Container: Reel | 0 |
|
$0.3111 / $0.5900 | Buy Now | |
DISTI #
200-TSM10401FSHKFR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip | 0 |
|
$0.9000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3667 / $0.6827 | Buy Now | ||
DISTI #
000000000006227574
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 625 | 0 |
|
$0.2500 / $0.5900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.3667 / $0.6827 | Buy Now | ||
DISTI #
5fb27d4a61bb334fe9150182
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 625 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$0.2330 / $0.5910 | Buy Now |
CAD Models for TSM-104-01-F-SH-K-FR by Samtec Inc
Part Data Attributes for TSM-104-01-F-SH-K-FR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.12 inch
|
Body Depth
|
0.28 inch
|
Body Length
|
0.4 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Matte Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
3u inch
|
Rated Current (Power)
|
5.4 A
|
Rated Current (Signal)
|
7 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
4
|