Part Details for TSM-104-02-S-SV by Samtec Inc
Overview of TSM-104-02-S-SV by Samtec Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-104-02-S-SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P5761
|
Newark | Header, 2.54Mm, Smd, 4 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TSM-104-02-S-SV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 575 |
|
$0.4630 / $1.0200 | Buy Now |
DISTI #
TSM-104-02-S-SV-ND
|
DigiKey | CONN HEADER SMD 4POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3025 In Stock |
|
$0.5125 / $0.9900 | Buy Now |
DISTI #
TSM-104-02-S-SV
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-104-02-S-SV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 575 Factory Stock |
|
$0.4900 / $0.9900 | Buy Now |
DISTI #
200-TSM10402SSV
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 245 |
|
$0.2500 / $0.9900 | Buy Now |
|
Onlinecomponents.com | .100" Surface Mount Terminal Strip RoHS: Compliant |
1410 In Stock |
|
$0.2500 / $0.9900 | Buy Now |
DISTI #
55358974
|
Verical | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 2010 | Americas - 1368 |
|
$0.6057 / $1.1528 | Buy Now |
DISTI #
TSM-104-02-S-SV
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-104-02-S-SV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 575 Factory Stock |
|
$0.4900 / $0.9900 | Buy Now |
|
Powell Electronics | .100 Surf Mnt Terminal Min Qty: 1 | 345 |
|
$0.4700 / $0.9900 | Buy Now |
DISTI #
000000000000159563
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 575 |
|
$0.4400 / $1.2100 | Buy Now |
DISTI #
TSM-104-02-S-SV
|
Avnet Abacus | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD Tube (Alt: TSM-104-02-S-SV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for TSM-104-02-S-SV
TSM-104-02-S-SV CAD Models
TSM-104-02-S-SV Part Data Attributes:
|
TSM-104-02-S-SV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-104-02-S-SV
Samtec Inc
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Body Breadth | 0.1 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |