Part Details for TSM-104-02-T-SH-LC-P-FR by Samtec Inc
Overview of TSM-104-02-T-SH-LC-P-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-104-02-T-SH-LC-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM-104-02-T-SH-LC
|
Avnet Americas | Connector Unshrouded Header 4 Position 2.54mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: TSM-104-02-T-SH-LC) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$0.6100 / $1.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6190 / $1.0980 | Buy Now |
DISTI #
000000000006313374
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 275 | 0 |
|
$0.5200 / $1.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6190 / $1.0980 | Buy Now |
DISTI #
608a820e8aa3490af37869b5
|
Samtec | RoHS: Compliant Min Qty: 275 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$0.4400 / $1.0100 | Buy Now |
Part Details for TSM-104-02-T-SH-LC-P-FR
TSM-104-02-T-SH-LC-P-FR CAD Models
TSM-104-02-T-SH-LC-P-FR Part Data Attributes
|
TSM-104-02-T-SH-LC-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-104-02-T-SH-LC-P-FR
Samtec Inc
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.12 inch | |
Body Depth | 0.29 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Power) | 5.4 A | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |