Datasheets
TSM-104-04-L-DV-A-001 by:

Board Connector

Part Details for TSM-104-04-L-DV-A-001 by Samtec Inc

Overview of TSM-104-04-L-DV-A-001 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TSM-104-04-L-DV-A-001

Part # Distributor Description Stock Price Buy
DISTI # TSM-104-04-L-DV-A-001-ND
DigiKey CONN HEADER SMD 8POS 2.54MM Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
Buy Now
DISTI # TSM-104-04-L-DV-A-
Avnet Americas Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST SMD - Bulk (Alt: TSM-104-04-L-DV-A-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $1.8800
  • 25 $1.4600
  • 100 $1.0300
  • 1,000 $0.9930
  • 3,125 $0.9270
  • 6,250 $0.8940
  • 10,000 $0.8610
  • 31,250 $0.8170
$0.8170 / $1.8800 Buy Now
DISTI # 000000000002544716
Sager Headers & Wire Housings 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $1.8800
  • 25 $1.4600
  • 100 $1.0300
  • 1,000 $0.9930
  • 3,125 $0.9270
  • 6,250 $0.8940
  • 10,000 $0.8610
  • 31,250 $0.8170
$0.8170 / $1.8800 Buy Now

Part Details for TSM-104-04-L-DV-A-001

TSM-104-04-L-DV-A-001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TSM-104-04-L-DV-A-001 Part Data Attributes

TSM-104-04-L-DV-A-001 Samtec Inc
Buy Now Datasheet
Compare Parts:
TSM-104-04-L-DV-A-001 Samtec Inc Board Connector
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 7 A
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 7
UL Flammability Code 94V-0

Alternate Parts for TSM-104-04-L-DV-A-001

This table gives cross-reference parts and alternative options found for TSM-104-04-L-DV-A-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-104-04-L-DV-A-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
95151-004HTC Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol Communications Solutions TSM-104-04-L-DV-A-001 vs 95151-004HTC
HC1904U-KL6 Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Foxconn TSM-104-04-L-DV-A-001 vs HC1904U-KL6
76778-502 Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi TSM-104-04-L-DV-A-001 vs 76778-502
HC11041-WP8 Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Foxconn TSM-104-04-L-DV-A-001 vs HC11041-WP8
7-146220-1 7 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE Connectivity TSM-104-04-L-DV-A-001 vs 7-146220-1
76778-317 Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi TSM-104-04-L-DV-A-001 vs 76778-317
A-70634-0181 Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal Molex TSM-104-04-L-DV-A-001 vs A-70634-0181
HD5504FBD6 Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT Foxconn TSM-104-04-L-DV-A-001 vs HD5504FBD6
50006-3007DLF Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi TSM-104-04-L-DV-A-001 vs 50006-3007DLF
A-70634-0076 Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal Molex TSM-104-04-L-DV-A-001 vs A-70634-0076

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSM-104-04-L-DV-A-001 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSM-104-04-L-DV-A-001 by Samtec Inc

  • Please alert me when TSM-104-04-L-DV-A-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TSM-104-04-L-DV-A-001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSM-104-04-L-DV-A-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TSM-104-04-L-DV-A-001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSM-104-04-L-DV-A-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSM-104-04-L-DV-A-001 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: