Part Details for TSM-105-01-L-EM by Samtec Inc
Overview of TSM-105-01-L-EM by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-105-01-L-EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P7071
|
Newark | .100" Surface Mount Terminal Strip |Samtec TSM-105-01-L-EM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7800 / $2.3900 | Buy Now |
DISTI #
TSM-105-01-L-EM-ND
|
DigiKey | CONN HEADER BRD EDGE 10P 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9400 | Buy Now |
DISTI #
TSM-105-01-L-EM
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Edge Mount Tube - Rail/Tube (Alt: TSM-105-01-L-EM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$0.8200 / $1.5000 | Buy Now |
DISTI #
200-TSM10501LEM
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.4300 / $1.5000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.4300 / $1.5000 | Buy Now | |
DISTI #
TSM-105-01-L-EM
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Edge Mount Tube - Rail/Tube (Alt: TSM-105-01-L-EM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$0.8200 / $1.5000 | Buy Now |
|
Master Electronics | 0 |
|
$0.4300 / $1.5000 | Buy Now | |
DISTI #
5cd92c03cd7c1c4c38880b07
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Tube | 0 |
|
$0.4300 / $1.5000 | Buy Now |
Part Details for TSM-105-01-L-EM
TSM-105-01-L-EM CAD Models
TSM-105-01-L-EM Part Data Attributes:
|
TSM-105-01-L-EM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-105-01-L-EM
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |