There are no models available for this part yet.
Overview of TSM-105-01-L-SV-001 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TSM-105-01-L-SV-001 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70X4711
|
Newark | Header, 5 Contacts, 1 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-105-01-L-SV-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5170 / $1.1400 | Buy Now | |
DISTI #
3937-TSM-105-01-L-SV-001-ND
|
DigiKey | CONN HEADER SMD 5POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
334 In Stock |
|
$0.9455 / $1.9300 | Buy Now | |
DISTI #
612-TSM-105-01-L-SV-001-ND
|
DigiKey | CONN HEADER SMD 5POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0600 | Buy Now | |
DISTI #
TSM-105-01-L-SV-00
|
Avnet Americas | Pin Header, Vertical Pin, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Surface Mount, TSM Series - Rail/Tube (Alt: TSM-105-01-L-SV-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 506 Factory Stock |
|
$0.5200 / $1.0600 | Buy Now | |
DISTI #
200-TSM10501LSV001
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.3300 / $1.0600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3467 / $0.8462 | Buy Now | ||
Powell Electronics | .100" Surface Mount Terminal Strip Min Qty: 1 | 334 |
|
$0.5200 / $1.0600 | Buy Now | ||
DISTI #
000000000003090657
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 506 |
|
$0.5100 / $1.0600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.3467 / $0.8462 | Buy Now | ||
DISTI #
5cd92c7ecd7c1c4c3888970d
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 506 |
|
$0.3300 / $1.0600 | Buy Now |
CAD Models for TSM-105-01-L-SV-001 by Samtec Inc
Part Data Attributes for TSM-105-01-L-SV-001 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
POLARIZED, STAGGERED CONFIGURATION
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
7 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|