Part Details for TSM-105-01-L-SV-004-P by Samtec Inc
Overview of TSM-105-01-L-SV-004-P by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-105-01-L-SV-004-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P7109
|
Newark | Header, 5 Contacts, 1 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-105-01-L-SV-004-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 207 |
|
$0.7190 / $1.4900 | Buy Now |
DISTI #
612-TSM-105-01-L-SV-004-P-ND
|
DigiKey | CONN HEADER SMD 5POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4600 | Buy Now |
DISTI #
TSM-105-01-L-SV-00
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-105-01-L-SV-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 207 Factory Stock |
|
$0.7500 / $1.4600 | Buy Now |
DISTI #
200-TSM10501LSV004P
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.5300 / $1.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5670 / $1.1820 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5670 / $1.1820 | Buy Now |
DISTI #
5cd92b98cd7c1c4c388790bd
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 207 |
|
$0.5300 / $1.4600 | Buy Now |
Part Details for TSM-105-01-L-SV-004-P
TSM-105-01-L-SV-004-P CAD Models
TSM-105-01-L-SV-004-P Part Data Attributes
|
TSM-105-01-L-SV-004-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-105-01-L-SV-004-P
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED, STAGGERED CONFIGURATION | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSM-105-01-L-SV-004-P
This table gives cross-reference parts and alternative options found for TSM-105-01-L-SV-004-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-105-01-L-SV-004-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78540-704T | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | TSM-105-01-L-SV-004-P vs 78540-704T |
54201-S0804PLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | TSM-105-01-L-SV-004-P vs 54201-S0804PLF |
54201-G3004ALF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | TSM-105-01-L-SV-004-P vs 54201-G3004ALF |
78540-104LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | TSM-105-01-L-SV-004-P vs 78540-104LF |
54201-T30-4- | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | TSM-105-01-L-SV-004-P vs 54201-T30-4- |
54201-T0804PLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | TSM-105-01-L-SV-004-P vs 54201-T0804PLF |
94095-604H | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | TSM-105-01-L-SV-004-P vs 94095-604H |
54201-T3004PLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | TSM-105-01-L-SV-004-P vs 54201-T3004PLF |
54201-S08-4P | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | TSM-105-01-L-SV-004-P vs 54201-S08-4P |
78540-904 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | TSM-105-01-L-SV-004-P vs 78540-904 |