Part Details for TSM-105-01-L-SV-P-FR by Samtec Inc
Overview of TSM-105-01-L-SV-P-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-105-01-L-SV-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM-105-01-L-SV-P-
|
Avnet Americas | Conn Unshrouded HDR 5 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-105-01-L-SV-P-) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 0 Days Container: Reel | 800 Factory Stock |
|
$0.4800 / $0.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0.5050 / $0.9540 | Buy Now |
|
Powell Electronics | .100" Surface Mount Terminal Strip Min Qty: 200 | 528 |
|
$0.4800 / $0.9100 | Buy Now |
DISTI #
TSM-105-01-L-SV-P-FR
|
Avnet Abacus | Conn Unshrouded HDR 5 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-105-01-L-SV-P-FR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$0.5050 / $0.9540 | Buy Now |
DISTI #
5cd92bb1cd7c1c4c3887ac56
|
Samtec | RoHS: Compliant Min Qty: 200 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 800 |
|
$0.3300 / $0.9100 | Buy Now |
Part Details for TSM-105-01-L-SV-P-FR
TSM-105-01-L-SV-P-FR CAD Models
TSM-105-01-L-SV-P-FR Part Data Attributes
|
TSM-105-01-L-SV-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-105-01-L-SV-P-FR
Samtec Inc
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Body Breadth | 0.12 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |