Part Details for TSM-105-01-T-SH-LC by Samtec Inc
Overview of TSM-105-01-T-SH-LC by Samtec Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-105-01-T-SH-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P7488
|
Newark | .100" Surface Mount Terminal Strip Rohs Compliant: Yes |Samtec TSM-105-01-T-SH-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5210 / $1.8500 | Buy Now |
DISTI #
TSM-105-01-T-SH-LC-ND
|
DigiKey | CONN HEADER SMD R/A 5POS 2.54MM Min Qty: 45 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0687 | Buy Now |
DISTI #
TSM-105-01-T-SH-LC
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: TSM-105-01-T-SH-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
$0.5900 / $1.1100 | Buy Now |
DISTI #
TSM-105-01-T-SH-LC
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: TSM-105-01-T-SH-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$0.7700 / $1.4700 | Buy Now |
DISTI #
TSM-105-01-T-SH-LC
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: TSM-105-01-T-SH-LC) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$0.6300 / $1.2300 | Buy Now |
DISTI #
TSM-105-01-T-SH-LC
|
Avnet Americas | Conn Unshrouded HDR 5 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: TSM-105-01-T-SH-LC) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
TSM-105-01-T-SH-LC
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: TSM-105-01-T-SH-LC) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-TSM10501TSHLC
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.3900 / $1.1100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.3900 / $1.1100 | Buy Now | |
DISTI #
TSM-105-01-T-SH-LC
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: TSM-105-01-T-SH-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
$0.5900 / $1.1100 | Buy Now |
Part Details for TSM-105-01-T-SH-LC
TSM-105-01-T-SH-LC CAD Models
TSM-105-01-T-SH-LC Part Data Attributes:
|
TSM-105-01-T-SH-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-105-01-T-SH-LC
Samtec Inc
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.12 inch | |
Body Depth | 0.28 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 |