Part Details for TSM-105-02-S-DV-006-P by Samtec Inc
Overview of TSM-105-02-S-DV-006-P by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-105-02-S-DV-006-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P7775
|
Newark | Header, 10 Contacts, 2 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-105-02-S-DV-006-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 212 |
|
$1.3400 / $2.5900 | Buy Now |
DISTI #
612-TSM-105-02-S-DV-006-P-ND
|
DigiKey | CONN HEADER SMD 10POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9500 | Buy Now |
DISTI #
TSM-105-02-S-DV-00
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-105-02-S-DV-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 212 Factory Stock |
|
$1.3500 / $2.4800 | Buy Now |
DISTI #
200-TSM10502SDV006P
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.7400 / $2.4800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.7400 / $2.4800 | Buy Now | |
DISTI #
TSM-105-02-S-DV-00
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-105-02-S-DV-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 212 Factory Stock |
|
$1.3500 / $2.4800 | Buy Now |
DISTI #
TSM-105-02-S-DV-00
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-105-02-S-DV-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 212 Factory Stock |
|
$1.3500 / $2.4800 | Buy Now |
|
Powell Electronics | .100 Surface Mou Min Qty: 1 | 127 |
|
$1.3500 / $2.4800 | Buy Now |
DISTI #
000000000001141422
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 212 |
|
$1.2800 / $3.0200 | Buy Now |
|
Master Electronics | 0 |
|
$0.7400 / $2.4800 | Buy Now |
Part Details for TSM-105-02-S-DV-006-P
TSM-105-02-S-DV-006-P CAD Models
TSM-105-02-S-DV-006-P Part Data Attributes
|
TSM-105-02-S-DV-006-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-105-02-S-DV-006-P
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |