Part Details for TSM-105-02-S-DV-009-P-FR by Samtec Inc
Overview of TSM-105-02-S-DV-009-P-FR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-105-02-S-DV-009-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM-105-02-S-DV-00
|
Avnet Americas | Connector Unshrouded Header 10 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TSM-105-02-S-DV-00) Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$0.9900 / $2.0900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6000 / $2.0900 | Buy Now | |
DISTI #
TSM-105-02-S-DV-00
|
Avnet Americas | Connector Unshrouded Header 10 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TSM-105-02-S-DV-00) Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$0.9900 / $2.0900 | Buy Now |
DISTI #
TSM-105-02-S-DV-00
|
Avnet Americas | Connector Unshrouded Header 10 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TSM-105-02-S-DV-00) Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$0.9900 / $2.0900 | Buy Now |
DISTI #
000000000006228198
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 150 | 0 |
|
$0.7100 / $2.0900 | Buy Now |
DISTI #
TSM-105-02-S-DV-009-P-FR
|
Avnet Abacus | Connector Unshrouded Header 10 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TSM-105-02-S-DV-009-P-FR) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.6000 / $2.0900 | Buy Now | |
DISTI #
5fd0dc1a61bb334fe944b255
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 150 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$0.6000 / $2.0900 | Buy Now |
Part Details for TSM-105-02-S-DV-009-P-FR
TSM-105-02-S-DV-009-P-FR CAD Models
TSM-105-02-S-DV-009-P-FR Part Data Attributes
|
TSM-105-02-S-DV-009-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-105-02-S-DV-009-P-FR
Samtec Inc
Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.2 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.95 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |