There are no models available for this part yet.
Overview of TSM-106-01-F-DV-A-P-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TSM-106-01-F-DV-A-P-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TSM-106-01-F-DV-A-
|
Avnet Americas | Connector Unshrouded Header 12 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TSM-106-01-F-DV-A-) Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$0.8800 / $1.6900 | Buy Now | |
DISTI #
200-TSM10601FDVAPFR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip | 0 |
|
$2.3200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9040 / $1.8450 | Buy Now | ||
DISTI #
000000000006228340
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 175 | 0 |
|
$0.6700 / $1.6900 | Buy Now | |
DISTI #
TSM-106-01-F-DV-A-P-FR
|
Avnet Abacus | Connector Unshrouded Header 12 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TSM-106-01-F-DV-A-P-FR) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.9040 / $1.8450 | Buy Now | ||
DISTI #
602393541c1cf19ba0cfe3fa
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 175 Lead time: 3 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$0.5730 / $1.6850 | Buy Now |
CAD Models for TSM-106-01-F-DV-A-P-FR by Samtec Inc
Part Data Attributes for TSM-106-01-F-DV-A-P-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|