Part Details for TSM-106-01-L-SH-LC-002-K by Samtec Inc
Overview of TSM-106-01-L-SH-LC-002-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-106-01-L-SH-LC-002-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X5111
|
Newark | .025 Sq. Terminal Strips |Samtec TSM-106-01-L-SH-LC-002-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9440 / $2.7400 | Buy Now |
DISTI #
TSM-106-01-L-SH-LC-002-K-ND
|
DigiKey | CONN HEADER SMD R/A 6POS 2.54MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TSM-106-01-L-SH-LC
|
Avnet Americas | Conn Unshrouded HDR 6 POS 2.54mm Solder RA SMD Tube - Bulk (Alt: TSM-106-01-L-SH-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$0.9930 / $2.2700 | Buy Now | |
DISTI #
TSM-106-01-L-SH-LC
|
Avnet Americas | Conn Unshrouded HDR 6 POS 2.54mm Solder RA SMD Tube - Bulk (Alt: TSM-106-01-L-SH-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003742354
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.9930 / $2.2700 | Buy Now |
Part Details for TSM-106-01-L-SH-LC-002-K
TSM-106-01-L-SH-LC-002-K CAD Models
TSM-106-01-L-SH-LC-002-K Part Data Attributes:
|
TSM-106-01-L-SH-LC-002-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-106-01-L-SH-LC-002-K
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 |